Cart

MHQ1005P2N2BT000

TDK

MHQ1005P 2,2nH 1000mA ±0,1nH
Supplier: TDK
Matchcode: INDC0,0022U0402
Rutronik No.: IND17825
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0423 $
423.00 $

Prices

10,000 0.0423 $
20,000 0.0381 $
30,000 0.0378 $
40,000 0.0374 $
60,000 0.0367 $

Parameter

Inductance
0.0022 µH
Mounting
SMD
Design size
0402 Inch
Current rated
300 mA
Tolerance
0,1nH %
Technology
MULTILAYER
R(DC)typ.
0.04 Ohm
R(DC)max.
0.06 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.1 g
Series
MLG1005P
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?