Cart

MHQ1005P13NGT000

TDK

MHQ1005P 13nH 420mA ±2% MLT
Supplier: TDK
Matchcode: INDC0,013U0402
Rutronik No.: IND18093
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0416 $
416.00 $

Prices

10,000 0.0416 $
20,000 0.0374 $
30,000 0.0371 $
40,000 0.0368 $
60,000 0.0361 $

Parameter

Inductance
0.013 µH
Mounting
SMD
Design size
0402 Inch
Current rated
420 mA
Tolerance
2 %
Technology
MULTILAYER
R(DC)typ.
0.2 Ohm
R(DC)max.
0.26 Ohm
Test frequency
100 MHz
Design
CERAMIC
T(A)min
-55 °C
T(A)max
125 °C
SFR
3500 MHz
Quality
23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?