Cart

LTF5022T-2R2N3R2-LC

TDK LTF5022T-2R2N3R2-LC

image shown is a representation only

TDK

LTF5022T 2,2uH 3,2A 30% WWT
Supplier: TDK
Matchcode: INDC2,2U30%
Rutronik No.: IND16403
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.445 $
222.50 $

Prices

500 0.445 $
4,000 0.4369 $
6,000 0.4288 $
8,000 0.4207 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
3200 mA
Current sat.
3400 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.036 Ohm
R(DC)max.
0.04 Ohm
Length
5.2 mm
Width
5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.17 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?