Cart

HS52T18/10/10

TDK HS52T18/10/10

image shown is a representation only

TDK

TOROID 18X10X10 Mat=HS52
Supplier: TDK
Matchcode: FERI18X10X10
Rutronik No.: FE2054
Unit Pack: 600
MOQ: 600
Packaging: BOX
In Stock
On request
On request

Parameter

Core-type
TOROID
Material
HS52
Width
10 mm
Automotive
NO
Outer diam.
18 mm
Inner diam.
10 mm
Weight
8.3 g
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85049018990
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?