Cart

HHM22137A1

TDK HHM22137A1

image shown is a representation only

TDK

HHM 578-2700MHz 50R -40/85°C
Supplier: TDK
Matchcode: FILC578M
Rutronik No.: PIEZO4392
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
On request
On request

Parameter

Length
1.6 mm
Width
0.8 mm
Height
0.6 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?