Cart

HF70ACB201209-T

TDK HF70ACB201209-T

image shown is a representation only

TDK

ACB201209-T 10R 600mA 25%
Supplier: TDK
Matchcode: FEC10R0805
Rutronik No.: FE1426
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1724 $
344.80 $

Prices

2,000 0.1724 $
4,000 0.1693 $
12,000 0.1661 $
16,000 0.163 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
10 Ohm
Testfrequency
100 MHz
Current I
600 mA
DCR
0.1 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-25 °C
T(A)max
85 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?