Cart

HF50ACC453215-T

TDK HF50ACC453215-T

image shown is a representation only

TDK

ACC453215 125R 1500mA 25%
Supplier: TDK
Matchcode: FEC125R1812
Rutronik No.: FE2351
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1826 $
182.60 $

Prices

1,000 0.1826 $
4,000 0.1793 $
12,000 0.176 $
16,000 0.1727 $

Parameter

Mounting
SMD
Design size
1812
Impedance Z
125 Ohm
Testfrequency
100 MHz
Current I
1500 mA
DCR
0.05 Ohm
Length
4.5 mm
Width
3.2 mm
Height
1.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.094 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?