Cart

HF50ACC321611-T

TDK HF50ACC321611-T

image shown is a representation only

TDK

ACC321611 31R 1500mA 0,04R 25%
Supplier: TDK
Matchcode: FEC60R1206
Rutronik No.: FE1381
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0701 $
280.40 $

Prices

4,000 0.0701 $
12,000 0.0688 $
16,000 0.0675 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
31 Ohm
Testfrequency
100 MHz
Current I
1500 mA
DCR
0.04 Ohm
Length
3.2 mm
Width
1.6 mm
Height
1.1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?