Cart

HF50ACB322513-T

TDK HF50ACB322513-T

image shown is a representation only

TDK

ACB322513 60R 0,4A 25% Rdc=0,3R
Supplier: TDK
Matchcode: FEC60R1210
Rutronik No.: FE2350
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
In Stock
0.1728 $
345.60 $

Prices

2,000 0.1728 $
6,000 0.1665 $

Parameter

Mounting
SMD
Design size
1210
Impedance Z
60 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.3 Ohm
Length
3.2 mm
Width
2.5 mm
Height
1.3 mm
T(A)min
-25 °C
T(A)max
85 °C
Tolerance
25 %
Weight
0.046 gr
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?