Cart

FK20X7R1C226MR006

TDK FK20X7R1C226MR006

image shown is a representation only

TDK

KV 22µF 16V 20% RM5,0 X7R
Supplier: TDK
Matchcode: KV22U5,0X7R016M NORM
Rutronik No.: KKS3473
Unit Pack: 1500
MOQ: 15000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
22µ F
V(N)
16 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
20%
Design / type
IN CRIMP
Purpose of use
commercial
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.5 mm
Diameter/width
4 mm
Height
7 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?