Cart

FG26X7R1H475KRT06

TDK FG26X7R1H475KRT06

image shown is a representation only

TDK

KV 4,7µF 50V 10% RM5,0 X7R
Supplier: TDK
Matchcode: KV4,7U5,0X7R050K NORM
Rutronik No.: KKK23770
Unit Pack: 2000
MOQ: 4000
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9231 $
3,692.40 $

Prices

4,000 0.9231 $
8,000 0.9064 $
12,000 0.8731 $

Parameter

C(N)
4,7µ F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Purpose of use
commercial
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HALOGEN-FR
Length
5.5 mm
Diameter/width
3.5 mm
Height
6 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
10
Bendingstrength
negligible mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?