Cart

FG16X7R1E106KRT06

TDK FG16X7R1E106KRT06

image shown is a representation only

TDK

KV 10µF 25V 10% RM2,5 X7R
Supplier: TDK
Matchcode: KV10U2,5X7R025K NORM
Rutronik No.: KKS4903
Unit Pack: 2000
MOQ: 4000
Packaging: AMMOPACK
On request
0.7386 $
2,954.40 $

Prices

4,000 0.7386 $
8,000 0.7253 $
12,000 0.7119 $
16,000 0.6986 $

Parameter

C(N)
10µ F
V(N)
25 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.5 mm
Diameter/width
3.5 mm
Height
6 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?