Cart

DEA252450BT-7014D1

TDK DEA252450BT-7014D1

image shown is a representation only

TDK

DEA20 2450MHz 100MHz/1,7dB
Supplier: TDK
Matchcode: FILC2450M
Rutronik No.: PIEZO4274
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3599 $
719.80 $

Prices

2,000 0.3599 $
4,000 0.3533 $
8,000 0.3468 $
12,000 0.3402 $

Parameter

Centerfrequency
2450 MHz
Mounting
SMD
Attenuation
1.7 dB
Bandwidth
100 kHz
Length
2.5 mm
Width
2 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?