Cart

DEA202450BT-2175A1-H

TDK DEA202450BT-2175A1-H

image shown is a representation only

TDK

DEA20 2450MHz SMD -40/85°C
Supplier: TDK
Matchcode: FILC2450M
Rutronik No.: PIEZO4224
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2932 $
586.40 $

Prices

2,000 0.2932 $
4,000 0.288 $
8,000 0.2825 $
12,000 0.2772 $

Parameter

Centerfrequency
2450 MHz
Mounting
SMD
Length
2 mm
Width
1.25 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
DEA20
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?