DEA162500LT-1217A1

image shown is a representation only
Supplier: TDK
Matchcode: FILC2450M
Rutronik No.: PIEZO4708
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Parameter
- Centerfrequency
- 2450 MHz
- Mounting
- SMD
- Attenuation
- 0.35 dB
- Bandwidth
- 100 kHz
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks