Cart

DEA162450BT-2174A1

TDK DEA162450BT-2174A1

image shown is a representation only

TDK

DEA16 2450MHz 100MHz -40/85°C
Supplier: TDK
Matchcode: FILC2450M
Rutronik No.: PIEZO4227
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.249 $
996.00 $

Prices

4,000 0.249 $
8,000 0.2448 $
12,000 0.238 $

Parameter

Centerfrequency
2450 MHz
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?