Cart

CNA6P1X7R1H475K250AE

TDK

KC 4,7µF 1210 10% 50V X7R ASTAG
Supplier: TDK
Matchcode: KC4,7U1210X7R050KAECQSTAG
Rutronik No.: KKA1219
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
On request
0.6521 $
652.10 $

Prices

1,000 0.6521 $
2,000 0.6391 $
3,000 0.6304 $
4,000 0.6217 $
6,000 0.6086 $

Parameter

C(N)
4,7µ F
Case size
1210
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STAG
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?