Cart

CLF5030NIT-6R8N-D

TDK

CLF5030 6,8uH 1850mA 20% WWT
Supplier: TDK
Matchcode: INDC6,8U30%
Rutronik No.: IND18369
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.5225 $
1,045.00 $

Prices

2,000 0.5225 $
4,000 0.4702 $
6,000 0.4659 $
8,000 0.4615 $
10,000 0.4528 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
1850 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
2070 mA
R(DC)typ.
0.075 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5.3 mm
Width
5 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
150 °C
Weight
0.24 g
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?