Cart

CLF5030NIT-4R7N-D

TDK

CLF5030 4,7uH 2100mA 30% WWT
Supplier: TDK
Matchcode: INDC4,7U30%
Rutronik No.: IND18370
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.5161 $
1,032.20 $

Prices

2,000 0.5161 $
4,000 0.4645 $
6,000 0.4602 $
8,000 0.4559 $
10,000 0.4473 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
2100 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
2430 mA
R(DC)typ.
0.06 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5.3 mm
Width
5 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
150 °C
Weight
0.24 g
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?