CLF12555T-470M
CLF12555 OBSOLETE LTB:29March19
Supplier: TDK
Matchcode: INDC47U20%
Rutronik No.: IND12394
Unit Pack: 500
MOQ: 500
Packaging: REEL
Parameter
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 1800 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3200 mA
- R(DC)typ.
- 0.1 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.5 mm
- Width
- 12.1 mm
- Height
- 5.5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 130 weeks