Cart

CLF10040T-220M

TDK CLF10040T-220M

image shown is a representation only

TDK

CLF10040T 22uH 2,2A 20% WWT
Supplier: TDK
Matchcode: INDC22U20%
Rutronik No.: IND11766
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4216 $
337.28 $

Prices

800 0.4216 $
1,600 0.4139 $
2,400 0.4063 $
4,000 0.3986 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
2200 mA
Current sat.
2700 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.055 Ohm
R(DC)max.
0.066 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
9.7 mm
Height
3.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
1.32 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?