Cart

CKG57NX7R2J474M500JJ

TDK CKG57NX7R2J474M500JJ

image shown is a representation only

TDK

KC470nF630V20%X7R2x2220J-L AECQ
Supplier: TDK
Matchcode: KC470N2220X7R630MAECQ2STACK
Rutronik No.: KKS4997
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
6.36 $
6,360.00 $

Parameter

C(N)
470n F
V(N)
630 V
Case size
2220
Pitch
J-LEAD mm
Dielectric
X7R
Style
SMD
Tolerance
20%
Design / type
2x2220
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HORIZONTAL
Length
6 mm
Diameter/width
5 mm
Height
5 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?