Cart

CKG57NX5R1H226M500JH

TDK CKG57NX5R1H226M500JH

image shown is a representation only

TDK

KC 22µF 50V 20% X5R 2x2220J-L
Supplier: TDK
Matchcode: KC22U2220X5R050M NORM2STACK
Rutronik No.: KKS4103
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
2,130.56 $
2,130,560.00 $

Prices

1,000 2,130.56 $
2,000 2,052.37 $

Parameter

C(N)
22µ F
V(N)
50 V
Case size
2220
Pitch
J-LEAD mm
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
2x2220
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Notes
HORIZONTAL
Length
6 mm
Diameter/width
5 mm
Height
5 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?