Cart

CKG57KX7R2E105M335JH

TDK CKG57KX7R2E105M335JH

image shown is a representation only

TDK

KC 1,0uF 250V 20% X7R 1x2220J-L
Supplier: TDK
Matchcode: KC1,0U2220X7R250M NORM1STACK
Rutronik No.: KKS3532
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
2.53 $
2,530.00 $

Prices

1,000 2.53 $
2,000 2.43 $

Parameter

C(N)
1µ F
V(N)
250 V
Case size
2220
Pitch
J-LEAD mm
Dielectric
X7R
Style
SMD
Tolerance
20%
Design / type
1x2220
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HORIZONTAL
Length
6 mm
Diameter/width
5 mm
Height
3.35 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?