Cart

CKG45NX7R2J224M500JH

TDK CKG45NX7R2J224M500JH

image shown is a representation only

TDK

KC 220nF 630V 20% X7R 2x1812J-L
Supplier: TDK
Matchcode: KC220N1812X7R630M NORM2STACK
Rutronik No.: KKS3528
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
Soon available
2.91 $
2,910.00 $

Prices

1,000 2.91 $
2,000 2.85 $
3,000 2.80 $
4,000 2.72 $

Parameter

C(N)
220n F
V(N)
630 V
Case size
1812
Pitch
J-LEAD mm
Dielectric
X7R
Style
SMD
Tolerance
20%
Design / type
2x1812
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HORIZONTAL
Length
5 mm
Diameter/width
3.5 mm
Height
5 mm
Electrodes
BME
Termination
NISN
Tape type
13 inch
Leadfree Defin.
10
Package
1812
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?