Cart

CGB3B1X5R1A475M055AC

TDK CGB3B1X5R1A475M055AC

image shown is a representation only

TDK

KC4,7µF 0603 20%10V X5R LowProf
Supplier: TDK
Matchcode: KC4,7U0603X5R010M NORMLOWPROF
Rutronik No.: KKK23203
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL BLI
On request
0.0535 $
642.00 $

Parameter

C(N)
4,7µ F
V(N)
10 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
LOWPROFILE
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.55 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?