Cart

CGA9P3X7S2A156M250KB

TDK CGA9P3X7S2A156M250KB

image shown is a representation only

TDK

KC 15µF 2220 20% 100V X7S AECQ
Supplier: TDK
Matchcode: KC15U2220X7S100MAECQ
Rutronik No.: KKS4034
Unit Pack: 500
MOQ: 1000
package: 2220
Packaging: REEL BLI
On request
2.49 $
2,490.00 $

Prices

1,000 2.49 $
2,000 2.45 $
3,000 2.42 $
4,000 2.37 $

Parameter

Style
CHIP
C(N)
15µ F
Case size
2220
Dielectric
X7S
V(N)
100 V
Tolerance
20%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
5.7 mm
Diameter/width
5 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
2220
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?