Cart

CGA9N3X7S2A106M230KE

TDK CGA9N3X7S2A106M230KE

image shown is a representation only

TDK

KC 10µF 2220 20% 100V X7S ASTAG
Supplier: TDK
Matchcode: KC10U2220X7S100MAECQSTAG
Rutronik No.: KKK23825
Unit Pack: 500
MOQ: 500
package: 2220
Packaging: REEL BLI
On request
2.76 $
1,380.00 $

Prices

500 2.76 $
1,000 2.69 $
1,500 2.64 $
2,000 2.60 $
2,500 2.54 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
10µ F
Case size
2220
Dielectric
X7S
V(N)
100 V
Tolerance
20%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7"
Length
5.7 mm
Diameter/width
5 mm
Height
2.3 mm
Automotive
AEC-Q(200)
Package
2220
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?