Cart

CGA9N3X7S2A106K230KB

TDK CGA9N3X7S2A106K230KB

image shown is a representation only

TDK

KC 10µF 2220 10% 100V X7S AECQ
Supplier: TDK
Matchcode: KC10U2220X7S100KAECQ
Rutronik No.: KKK22432
Unit Pack: 500
MOQ: 500
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.9361 $
468.05 $

Prices

500 0.9361 $
1,500 0.9018 $

Parameter

C(N)
10µ F
V(N)
100 V
Case size
2220
Dielectric
X7S
Style
CHIP
Tolerance
10%
Design / type
HALOGENFRE
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
5.7 mm
Diameter/width
5 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?