Cart

CGA8P1X7R1E226M250KC

TDK

KC 22µF 1812 20% 25V X7R AECQ
Supplier: TDK
Matchcode: KC22U1812X7R025MAECQ
Rutronik No.: KKS4481
Unit Pack: 500
MOQ: 1000
package: 1812
Packaging: REEL BLI
On request
0.6608 $
660.80 $

Prices

1,000 0.6608 $
2,000 0.6519 $
3,000 0.6429 $
4,000 0.6294 $

Parameter

C(N)
22µ F
Case size
1812
Dielectric
X7R
V(N)
25 V
Tolerance
20%
Product status
PRODUCTION
Design / type
HALOGEN-FR
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.5 mm
Tape type
7 inch
Tape width
12 mm
Tape pitch
8 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
1812
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?