Cart

CGA8P1X7R1C336M250KC

TDK CGA8P1X7R1C336M250KC

image shown is a representation only

TDK

KC 33µF 1812 20% 16V X7R AECQ
Supplier: TDK
Matchcode: KC33U1812X7R016MAECQ
Rutronik No.: KKK23937
Unit Pack: 500
MOQ: 1000
package: 1812
Packaging: REEL BLI
On request
2.67 $
2,670.00 $

Prices

1,000 2.67 $
2,000 2.61 $
3,000 2.57 $
4,000 2.52 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
33µ F
Case size
1812
Dielectric
X7R
V(N)
16 V
Tolerance
20%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?