Cart

CGA8N4X7T2W474K230KE

TDK CGA8N4X7T2W474K230KE

image shown is a representation only

TDK

KC 470nF 1812 10%450V X7T ASTAG
Supplier: TDK
Matchcode: KC470N1812X7T450KAECQSTAG
Rutronik No.: KKS4510
Unit Pack: 500
MOQ: 500
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.6863 $
343.15 $

Prices

500 0.6863 $
1,500 0.6611 $

Parameter

Style
CHIP
C(N)
470n F
Case size
1812
Dielectric
X7T
V(N)
450 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.3 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?