Cart

CGA8M3X7R1H475K200KB

TDK CGA8M3X7R1H475K200KB

image shown is a representation only

TDK

KC 4,7µF 1812 10% 50V X7R AECQ
Supplier: TDK
Matchcode: KC4,7U1812X7R050KAECQ
Rutronik No.: KKS3927
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.5842 $
584.20 $

Prices

1,000 0.5842 $
2,000 0.5328 $
4,000 0.5095 $

Parameter

C(N)
4,7µ F
V(N)
50 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
HALOGENFRE
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
4.5 mm
Diameter/width
3.2 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?