Cart

CGA6P4C0G2J333J250AA

TDK CGA6P4C0G2J333J250AA

image shown is a representation only

TDK

KC 33nF 1210 5% 630V NP0 AECQ
Supplier: TDK
Matchcode: KC33N1210NP0630JAECQ
Rutronik No.: KKK24089
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
Soon available
1.64 $
1,640.00 $

Prices

1,000 1.64 $
2,000 1.61 $
4,000 1.58 $
6,000 1.55 $
8,000 1.52 $

Parameter

C(N)
33n F
V(N)
630 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?