Cart

CGA6P1X7R1E106K250AC

TDK CGA6P1X7R1E106K250AC

image shown is a representation only

TDK

KC 10µF 1210 10% 25V X7R AECQ
Supplier: TDK
Matchcode: KC10U1210X7R025KAECQ
Rutronik No.: KKS4789
Unit Pack: 1000
MOQ: 2000
package: 1210
Packaging: REEL BLI
On request
0.4496 $
899.20 $

Prices

2,000 0.4496 $
4,000 0.4435 $
6,000 0.4374 $
8,000 0.4282 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
1210
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?