Cart

CGA6M3X7R1H225K200AB

TDK CGA6M3X7R1H225K200AB

image shown is a representation only

TDK

KC 2,2µF 1210 10% 50V X7R AECQ
Supplier: TDK
Matchcode: KC2,2U1210X7R050KAECQ
Rutronik No.: KKK23719
Unit Pack: 1000
MOQ: 8000
package: 1210
Packaging: REEL BLI
On request
0.2756 $
2,204.80 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1210
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?