Cart

CGA6M2C0G2A333J200AA

TDK CGA6M2C0G2A333J200AA

image shown is a representation only

TDK

KC 33nF 1210 5% 100V NP0 AECQ
Supplier: TDK
Matchcode: KC33N1210NP0100JAECQ
Rutronik No.: KKS3862
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.5401 $
540.10 $

Prices

1,000 0.5401 $
2,000 0.4925 $
4,000 0.4709 $

Parameter

C(N)
33n F
V(N)
100 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
2 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?