Cart

CGA6L4C0G2J153J160AA

TDK CGA6L4C0G2J153J160AA

image shown is a representation only

TDK

KC 15nF 1210 5% 630V NP0 AECQ
Supplier: TDK
Matchcode: KC15N1210NP0630JAECQ
Rutronik No.: KKK23451
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
On request
On request
On request

Parameter

C(N)
15n F
V(N)
630 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?