Cart

CGA6L2X7R1H105K160AA

TDK CGA6L2X7R1H105K160AA

image shown is a representation only

TDK

KC 1,0uF 1210 10% 50V X7R AECQ
Supplier: TDK
Matchcode: KC1,0U1210X7R050KAECQ
Rutronik No.: KKS4819
Unit Pack: 2000
MOQ: 6000
package: 1210
Packaging: REEL BLI
On request
0.125 $
750.00 $

Prices

6,000 0.125 $
12,000 0.1233 $
18,000 0.1207 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
1210
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?