Cart

CGA5L3X8R1E225K160AE

TDK CGA5L3X8R1E225K160AE

image shown is a representation only

TDK

KC 2,2µF 1206 10% 25V X8R ASTAG
Supplier: TDK
Matchcode: KC2,2U1206X8R025KAECQSTAG
Rutronik No.: KKK23579
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
On request
0.5254 $
1,050.80 $

Prices

2,000 0.5254 $
4,000 0.5149 $
6,000 0.5078 $
8,000 0.5008 $
10,000 0.4903 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1206
Dielectric
X8R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?