Cart

CGA5L3X8R1C475M160AE

TDK CGA5L3X8R1C475M160AE

image shown is a representation only

TDK

KC 4,7µF 1206 20% 16V X8R ASTAG
Supplier: TDK
Matchcode: KC4,7U1206X8R016MAECQSTAG
Rutronik No.: KKK23851
Unit Pack: 2000
MOQ: 1400000
package: 1206
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6674 $
934,360.00 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1206
Dielectric
X8R
V(N)
16 V
Tolerance
20%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?