Cart

CGA5L3X8R1C475K160AB

TDK CGA5L3X8R1C475K160AB

image shown is a representation only

TDK

KC 4,7µF 1206 10% 16V X8R AECQ
Supplier: TDK
Matchcode: KC4,7U1206X8R016KAECQ
Rutronik No.: KKK23852
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
0.4626 $
925.20 $

Prices

2,000 0.4626 $
4,000 0.4534 $
6,000 0.4472 $
8,000 0.441 $
10,000 0.4318 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1206
Dielectric
X8R
V(N)
16 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?