Cart

CGA5L3X7S2A335K160AB

TDK CGA5L3X7S2A335K160AB

image shown is a representation only

TDK

KC 3,3µF 1206 10% 100V X7S AECQ
Supplier: TDK
Matchcode: KC3,3U1206X7S100KAECQ
Rutronik No.: KKK23607
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
On request
0.8396 $
1,679.20 $

Prices

2,000 0.8396 $
4,000 0.8228 $
6,000 0.8117 $
8,000 0.8005 $
12,000 0.7837 $

Parameter

Style
CHIP
C(N)
3,3µ F
Case size
1206
Dielectric
X7S
V(N)
100 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?