Cart

CGA5L3X7R1H475K160AB

TDK CGA5L3X7R1H475K160AB

image shown is a representation only

TDK

KC 4,7µF 1206 10% 50V X7R AECQ
Supplier: TDK
Matchcode: KC4,7U1206X7R050KAECQ
Rutronik No.: KKS4985
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2128 $
851.20 $

Prices

4,000 0.2128 $
16,000 0.2034 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?