Cart

CGA5L3X7R1C475K160AB

TDK CGA5L3X7R1C475K160AB

image shown is a representation only

TDK

KC 4,7µF 1206 10% 16V X7R AECQ
Supplier: TDK
Matchcode: KC4,7U1206X7R016KAECQ
Rutronik No.: KKK24127
Unit Pack: 2000
MOQ: 12000
package: 1206
Packaging: REEL BLI
On request
0.1723 $
2,067.60 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1206
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?