Cart

CGA5L3X5R1H106K160AB

TDK CGA5L3X5R1H106K160AB

image shown is a representation only

TDK

KC 10µF 1206 10% 50V X5R AECQ
Supplier: TDK
Matchcode: KC10U1206X5R050KAECQ
Rutronik No.: KKS4722
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Soon available
0.6711 $
1,342.20 $

Prices

2,000 0.6711 $
4,000 0.6553 $
8,000 0.6435 $
12,000 0.6316 $
16,000 0.6198 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
10µ F
Case size
1206
Dielectric
X5R
V(N)
50 V
Tolerance
10%
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?