Cart

CGA5L2X7R1H474K160AA

TDK CGA5L2X7R1H474K160AA

image shown is a representation only

TDK

KC 470nF 1206 10% 50V X7R AECQ
Supplier: TDK
Matchcode: KC470N1206X7R050KAECQ
Rutronik No.: KKS4994
Unit Pack: 2000
MOQ: 10000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0509 $
509.00 $

Prices

10,000 0.0509 $
24,000 0.0464 $
80,000 0.0444 $

Parameter

C(N)
470n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?