Cart

CGA5H4X7R2J103K115AA

TDK CGA5H4X7R2J103K115AA

image shown is a representation only

TDK

KC 10nF 1206 10% 630V X7R AECQ
Supplier: TDK
Matchcode: KC10N1206X7R630KAECQ
Rutronik No.: KKS4494
Unit Pack: 2000
MOQ: 20000
package: 1206
Packaging: REEL BLI
On request
0.1034 $
2,068.00 $

Parameter

C(N)
10n F
V(N)
630 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?