Cart

CGA5F2C0G1H333J085AA

TDK CGA5F2C0G1H333J085AA

image shown is a representation only

TDK

KC 33nF 1206 5% 50V NP0 AECQ
Supplier: TDK
Matchcode: KC33N1206NP0050JAECQ
Rutronik No.: KKS4491
Unit Pack: 4000
MOQ: 8000
package: 1206
Packaging: REEL PAP
On request
0.3643 $
2,914.40 $

Prices

8,000 0.3643 $
16,000 0.3577 $
24,000 0.3512 $
32,000 0.3446 $
Article with this quantity is not orderable.

Parameter

C(N)
33n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?