Cart

CGA4J3X8R1E474K125AE

TDK CGA4J3X8R1E474K125AE

image shown is a representation only

TDK

KC 470nF 0805 10% 25V X8R ASTAG
Supplier: TDK
Matchcode: KC470N0805X8R025KAECQSTAG
Rutronik No.: KKK23572
Unit Pack: 2000
MOQ: 4000
package: 0805
Packaging: REEL BLI
On request
0.2267 $
906.80 $

Prices

4,000 0.2267 $
8,000 0.2236 $
12,000 0.2205 $
16,000 0.2159 $

Parameter

Style
CHIP
C(N)
470n F
Case size
0805
Dielectric
X8R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?